Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0791091212 | |
|---|---|
DigiKey Part Number | 0791091212-ND |
Manufacturer | |
Manufacturer Product Number | 0791091212 |
Description | CONN RCPT 26POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0791091212 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.175" (4.45mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Features Board Guide |
Style Board to Board or Cable | Current Rating (Amps) 1A |
Number of Positions | Voltage Rating 125V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Telecommunications |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 55510-126LF | Amphenol CS (FCI) | 322 | 609-2671-ND | 73,49000 Kč | Similar |
| NPPN132FFKP-RC | Sullins Connector Solutions | 0 | NPPN132FFKP-RC-ND | 32,59562 Kč | Similar |
| NPPN132FFKS-RC | Sullins Connector Solutions | 0 | S6010-13-ND | 32,59562 Kč | Similar |
| TLE-113-01-G-DV | Samtec Inc. | 0 | TLE-113-01-G-DV-ND | 87,56182 Kč | Similar |
| TLE-113-01-G-DV-A | Samtec Inc. | 3 | SAM12130-ND | 96,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 400 | 43,39286 Kč | 277 714,30 Kč |
| Unit Price without VAT: | 43,39286 Kč |
|---|---|
| Unit Price with VAT: | 52,50536 Kč |












