Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0791091069 | |
|---|---|
DigiKey Part Number | 0791091069-ND |
Manufacturer | |
Manufacturer Product Number | 0791091069 |
Description | CONN RCPT 40POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0791091069 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.175" (4.45mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Current Rating (Amps) 1A |
Number of Positions | Voltage Rating 125V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Telecommunications |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMS-120-02-F-DV | Samtec Inc. | 35 | MMS-120-02-F-DV-ND | 1 684,83000 Kč | Similar |
| MMS-120-02-F-DV-A-P | Samtec Inc. | 0 | MMS-120-02-F-DV-A-P-ND | 1 663,30429 Kč | Similar |
| MMS-120-02-F-DV-K-TR | Samtec Inc. | 0 | MMS-120-02-F-DV-K-TR-ND | 1 434,62611 Kč | Similar |
| MMS-120-02-F-DV-LC-M | Samtec Inc. | 0 | MMS-120-02-F-DV-LC-M-ND | 1 638,70857 Kč | Similar |
| MMS-120-02-F-DV-LC-P | Samtec Inc. | 0 | MMS-120-02-F-DV-LC-P-ND | 1 663,30429 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 240 | 66,63900 Kč | 415 827,36 Kč |
| Unit Price without VAT: | 66,63900 Kč |
|---|---|
| Unit Price with VAT: | 80,63319 Kč |












