0791091056 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 30,85000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 715
Unit Price: 3,82000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,60000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 11,81000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,75450 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,87152 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 862
Unit Price: 3,28000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,15075 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,11851 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,15084 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,26475 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,34642 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 9,82000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 10,12000 Kč
Datasheet
14 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0791091056

DigiKey Part Number
0791091056-ND
Manufacturer
Manufacturer Product Number
0791091056
Description
CONN RCPT 14POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0791091056 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.175" (4.45mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Current Rating (Amps)
1A
Number of Positions
Voltage Rating
125V
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Telecommunications
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
74.8µin (1.90µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMS-107-02-F-DVSamtec Inc.0MMS-107-02-F-DV-ND30,85000 KčSimilar
MMS-107-02-F-DV-K-TRSamtec Inc.715612-MMS-107-02-F-DV-K-TRCT-ND3,82000 KčSimilar
MMS-107-02-F-DV-PSamtec Inc.0MMS-107-02-F-DV-P-ND3,60000 KčSimilar
MMS-107-02-F-DV-P-TRSamtec Inc.0MMS-107-02-F-DV-P-TR-ND11,81000 KčSimilar
MMS-107-02-L-DV-01-KSamtec Inc.0MMS-107-02-L-DV-01-K-ND3,75450 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
9 47224,16289 Kč228 870,89 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,16289 Kč
Unit Price with VAT:29,23710 Kč