0791077258 is available for purchase but is not normally stocked.
cms-subs-available:

Similar


Amphenol CS (FCI)
cms-in-stock: 1 962
cms-unit-price: 2,57000 Kč
cms-datasheet
18 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
cms-photo-disclaimer

0791077258

cms-digikey-product-number
0791077258-ND
cms-manufacturer
cms-manufacturer-product-number
0791077258
cms-description
CONN RCPT 18POS 0.079 GOLD PCB
cms-standard-lead-time
34 Weeks
cms-customer-reference
cms-detailed-description
18 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
cms-datasheet
 cms-datasheet
cms-eda-cad-models
0791077258 Models
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.175" (4.45mm)
Part Status
Active
Contact Length - Post
0.075" (1.91mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Current Rating (Amps)
1A
Number of Positions
Voltage Rating
125V
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Telecommunications
Pitch - Mating
Insulation Material
Thermoplastic, Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Finish Thickness - Post
74.8µin (1.90µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63453-118LFAmphenol CS (FCI)1 962609-2663-ND2,57000 KčSimilar
Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tube
Quantitycms-unit-pricecms-ext-price
6 67029,20192 Kč194 776,81 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,20192 Kč
Unit Price with VAT:35,33432 Kč