0791077211 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,90391 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,42391 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 5,02391 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 5,21000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 5,20783 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 5,02391 Kč
Datasheet
0787870654
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0791077211

DigiKey Part Number
0791077211-ND
Manufacturer
Manufacturer Product Number
0791077211
Description
CONN RCPT 24POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
0791077211 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Insulation Color
Black
Insulation Height
0.175" (4.45mm)
Contact Length - Post
0.075" (1.91mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
125V
Applications
Automotive, General Purpose, Telecommunications
Insulation Material
Thermoplastic, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
74.8µin (1.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
3 52038,24134 Kč134 609,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,24134 Kč
Unit Price with VAT:46,27202 Kč