



0787881414 | |
---|---|
DigiKey Part Number | WM26519-ND |
Manufacturer | |
Manufacturer Product Number | 0787881414 |
Description | 2MM DR MGRID VREC SMT TUBEPEG PH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0787881414 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 98.4µin (2.50µm) | |
Insulation Color | Black | |
Insulation Height | 0.175" (4.45mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125V | |
Applications | Automotive, General Purpose, Telecommunications | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 98.4µin (2.50µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,12000 Kč | 19,12 Kč |
10 | 16,31000 Kč | 163,10 Kč |
37 | 14,87081 Kč | 550,22 Kč |
74 | 14,15905 Kč | 1 047,77 Kč |
111 | 13,75793 Kč | 1 527,13 Kč |
259 | 12,95931 Kč | 3 356,46 Kč |
518 | 12,34044 Kč | 6 392,35 Kč |
1 036 | 11,75125 Kč | 12 174,30 Kč |
2 516 | 11,03815 Kč | 27 771,99 Kč |
Unit Price without VAT: | 19,12000 Kč |
---|---|
Unit Price with VAT: | 23,13520 Kč |