
0787881014 | |
---|---|
DigiKey Part Number | WM26517-ND |
Manufacturer | |
Manufacturer Product Number | 0787881014 |
Description | 2MM DR MGRID VREC SMT PEGTUBE PH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0787881014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 98.4µin (2.50µm) | |
Insulation Color | Black | |
Insulation Height | 0.175" (4.45mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125V | |
Applications | Automotive, General Purpose, Telecommunications | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 98.4µin (2.50µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,16000 Kč | 19,16 Kč |
10 | 16,33100 Kč | 163,31 Kč |
25 | 15,30600 Kč | 382,65 Kč |
52 | 14,53288 Kč | 755,71 Kč |
104 | 13,83788 Kč | 1 439,14 Kč |
260 | 12,97069 Kč | 3 372,38 Kč |
520 | 12,35098 Kč | 6 422,51 Kč |
1 040 | 11,76134 Kč | 12 231,79 Kč |
2 548 | 11,04080 Kč | 28 131,96 Kč |
Unit Price without VAT: | 19,16000 Kč |
---|---|
Unit Price with VAT: | 23,18360 Kč |