
0787580002 | |
|---|---|
DigiKey Part Number | WM17630TR-ND - Tape & Reel (TR) WM17630CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0787580002 |
Description | CONN SAS PLUG 68POS SLD R/A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0787580002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SAS | |
Number of Positions | 68 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Pick and Place Cap | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,96000 Kč | 360,96 Kč |
| 10 | 306,67600 Kč | 3 066,76 Kč |
| 25 | 287,47960 Kč | 7 186,99 Kč |
| 50 | 273,75520 Kč | 13 687,76 Kč |
| 100 | 272,56030 Kč | 27 256,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 222,82868 Kč | 111 414,34 Kč |
| Unit Price without VAT: | 360,96000 Kč |
|---|---|
| Unit Price with VAT: | 436,76160 Kč |


