
0787570006 | |
|---|---|
DigiKey Part Number | 0787570006-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0787570006 |
Description | SAS/PCIE RECEP SMT CLIP .76AULF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 (53 + 15 Power) Position SAS/PCIe Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0787570006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 (53 + 15 Power) | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Pick and Place Cap | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 76,28520 Kč | 30 514,08 Kč |
| Unit Price without VAT: | 76,28520 Kč |
|---|---|
| Unit Price with VAT: | 92,30509 Kč |






