




0787311002 | |
|---|---|
DigiKey Part Number | WM10435-ND |
Manufacturer | |
Manufacturer Product Number | 0787311002 |
Description | CONN SKT DIMM 288POS PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR4 SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0787311002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | DIMM | |
Number of Positions | 288 | |
Memory Type | DDR4 SDRAM | |
Standards | MO-309 | |
Mounting Type | Through Hole | |
Insertion Angle | - | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.055" (1.40mm) | |
Height | - | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 032,05000 Kč | 1 032,05 Kč |
| 10 | 877,25400 Kč | 8 772,54 Kč |
| 25 | 822,34880 Kč | 20 558,72 Kč |
| 50 | 783,12460 Kč | 39 156,23 Kč |
| 100 | 745,78600 Kč | 74 578,60 Kč |
| 250 | 702,90804 Kč | 175 727,01 Kč |
| Unit Price without VAT: | 1 032,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 248,78050 Kč |


