




0787231001 | |
|---|---|
DigiKey Part Number | WM9259TR-ND - Tape & Reel (TR) WM9259CT-ND - Cut Tape (CT) WM9259DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0787231001 |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0787231001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.053" (1.35mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 30,09000 Kč | 300,90 Kč |
| 25 | 28,19600 Kč | 704,90 Kč |
| 50 | 26,84380 Kč | 1 342,19 Kč |
| 100 | 25,56300 Kč | 2 556,30 Kč |
| 250 | 23,96040 Kč | 5 990,10 Kč |
| 500 | 22,81600 Kč | 11 408,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 21,45156 Kč | 25 741,87 Kč |
| 2 400 | 20,42790 Kč | 49 026,96 Kč |
| 3 600 | 19,85221 Kč | 71 467,96 Kč |
| 6 000 | 19,15018 Kč | 114 901,08 Kč |
| 8 400 | 18,70134 Kč | 157 091,26 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |











