
0782291033 | |
|---|---|
DigiKey Part Number | 0782291033-ND |
Manufacturer | |
Manufacturer Product Number | 0782291033 |
Description | CONN HEADER I-TRAC 4POS EDGE MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black I-Trac, Hold Down Left |
Datasheet | Datasheet |
EDA/CAD Models | 0782291033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | I-Trac, Hold Down Left | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 4 Power | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 40A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 85°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 344,53833 Kč | 37 210,14 Kč |
| Unit Price without VAT: | 344,53833 Kč |
|---|---|
| Unit Price with VAT: | 416,89138 Kč |


