6 Connector Receptacle, Female Blade Sockets Through Hole Black Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Connector Receptacle, Female Blade Sockets Through Hole Black Power
0782181001
0782181001

0782181001

DigiKey Part Number
WM20470-ND
Manufacturer
Manufacturer Product Number
0782181001
Description
CONN RCPT POWER 6POS PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Connector Receptacle, Female Blade Sockets Through Hole Black Power
EDA/CAD Models
0782181001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Blade Sockets
Connector Style
Power
Number of Positions
6
Number of Positions Loaded
All
Pitch
-
Number of Rows
3
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
6 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 537 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1270,24000 Kč270,24 Kč
10229,71800 Kč2 297,18 Kč
25215,33880 Kč5 383,47 Kč
50205,05380 Kč10 252,69 Kč
100195,27090 Kč19 527,09 Kč
448175,67732 Kč78 703,44 Kč
896167,30297 Kč149 903,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:270,24000 Kč
Unit Price with VAT:326,99040 Kč

Other Suppliers on DigiKey

1 537In Stock
Ships from WEC