4 Connector Receptacle, Female Blade Sockets Through Hole Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Connector Receptacle, Female Blade Sockets Through Hole Black
Impact Series
Impact Series

0782141001

DigiKey Part Number
WM3956-ND
Manufacturer
Manufacturer Product Number
0782141001
Description
CONN RCPT 4POS PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Connector Receptacle, Female Blade Sockets Through Hole Black
Datasheet
 Datasheet
EDA/CAD Models
0782141001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Blade Sockets
Connector Style
-
Number of Positions
4
Number of Positions Loaded
All
Pitch
0.205" (5.20mm)
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
4 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 85°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1167,56000 Kč167,56 Kč
10142,34500 Kč1 423,45 Kč
25133,42120 Kč3 335,53 Kč
50127,04620 Kč6 352,31 Kč
100120,98210 Kč12 098,21 Kč
420109,33560 Kč45 920,95 Kč
840104,12183 Kč87 462,34 Kč
1 260101,18903 Kč127 498,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:167,56000 Kč
Unit Price with VAT:202,74760 Kč