



0780350301 | |
|---|---|
DigiKey Part Number | WM24089-ND |
Manufacturer | |
Manufacturer Product Number | 0780350301 |
Description | CONN SKT MINIDIMM 244POS SMD |
Customer Reference | |
Detailed Description | 244 Position MiniDIMM DDR3 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0780350301 Models |
Category | Mounting Type Surface Mount |
Manufacturer Molex | Insertion Angle 22.5° Angle |
Series | Features Board Guide, Latches |
Packaging Tray | Mounting Feature Reverse |
Part Status Obsolete | Card Thickness 0.039" (1.00mm) |
Connector Style MiniDIMM | Color Black |
Number of Positions 244 | Contact Finish Gold |
Memory Type DDR3 SDRAM | Contact Finish Thickness 30.0µin (0.76µm) |
Standards MO-244 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,45000 Kč | 455,45 Kč |
| 10 | 387,16100 Kč | 3 871,61 Kč |
| 25 | 362,91280 Kč | 9 072,82 Kč |
| 50 | 345,59340 Kč | 17 279,67 Kč |
| Unit Price without VAT: | 455,45000 Kč |
|---|---|
| Unit Price with VAT: | 551,09450 Kč |

