
Category | Part Status Active |
Manufacturer Molex | Kit Type Circuit Plug, Receptacle |
Series | Values 30 pcs - 12 position Circuit Plug, Receptacle, 24 ~ 18 AWG Crimp Terminals |
Packaging Retail Package | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 34,56300 Kč | 345,63 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 0003062121 | CONN PLUG HSG 12POS 3.68MM | 1 |
| 0002062103 | CONN PIN 18-24AWG CRIMP TIN | 14 |
| 0002061103 | CONN SOCKET 18-24AWG CRIMP TIN | 14 |
| 0003061121 | CONN RCPT HSG 12POS 3.68MM | 1 |







