
0764605026 | |
|---|---|
DigiKey Part Number | 0764605026-ND |
Manufacturer | |
Manufacturer Product Number | 0764605026 |
Description | CONN RCPT IMPACT 96POS EDGE MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 0764605026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Impact, Guide Right | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 6 | |
Number of Columns | 16 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 32 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,69000 Kč | 403,69 Kč |
| 10 | 343,09100 Kč | 3 430,91 Kč |
| 25 | 321,60680 Kč | 8 040,17 Kč |
| 50 | 306,25520 Kč | 15 312,76 Kč |
| 168 | 281,16905 Kč | 47 236,40 Kč |
| 336 | 267,76345 Kč | 89 968,52 Kč |
| 504 | 260,22167 Kč | 131 151,72 Kč |
| Unit Price without VAT: | 403,69000 Kč |
|---|---|
| Unit Price with VAT: | 488,46490 Kč |


