Impact 76170 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Impact 76170 Series
Impact 76170 Series
Impact 76170 Series

0761701026

DigiKey Part Number
WM20460-ND
Manufacturer
Manufacturer Product Number
0761701026
Description
CONN RCPT IMPACT 144POS EDGE MNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
144 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact
Datasheet
 Datasheet
EDA/CAD Models
0761701026 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
Impact
Number of Positions
144
Number of Positions Loaded
All
Pitch
0.053" (1.35mm)
Number of Rows
9
Number of Columns
16
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
48 Differential Pairs
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1481,38000 Kč481,38 Kč
10409,03900 Kč4 090,39 Kč
25383,41360 Kč9 585,34 Kč
50365,11660 Kč18 255,83 Kč
168335,21548 Kč56 316,20 Kč
336319,23464 Kč107 262,84 Kč
504310,24260 Kč156 362,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:481,38000 Kč
Unit Price with VAT:582,46980 Kč