240 Connector Receptacle, Female Sockets Panel Mount, Through Hole, Right Angle Black Impact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0760601026

DigiKey Part Number
WM20455-ND
Manufacturer
Manufacturer Product Number
0760601026
Description
CONN RCPT IMPACT 240POS PNL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
240 Connector Receptacle, Female Sockets Panel Mount, Through Hole, Right Angle Black Impact
Datasheet
 Datasheet
EDA/CAD Models
0760601026 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
Impact
Number of Positions
240
Number of Positions Loaded
All
Pitch
-
Number of Rows
15
Number of Columns
16
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
80 Differential Pairs
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 932 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1919,71000 Kč919,71 Kč
10781,67200 Kč7 816,72 Kč
25732,74640 Kč18 318,66 Kč
50697,79300 Kč34 889,65 Kč
120656,03700 Kč78 724,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:919,71000 Kč
Unit Price with VAT:1 112,84910 Kč

Other Suppliers on DigiKey

1 932In Stock
Ships from WEC