



0760445001 | |
---|---|
DigiKey Part Number | WM11259-ND |
Manufacturer | |
Manufacturer Product Number | 0760445001 |
Description | CONN SFP+ RCPT W/CAGE 2X1 40P RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0760445001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | SFP+ | |
Number of Positions | 40 (20 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 584,49000 Kč | 584,49 Kč |
54 | 418,91444 Kč | 22 621,38 Kč |
108 | 403,06241 Kč | 43 530,74 Kč |
540 | 375,06498 Kč | 202 535,09 Kč |
Unit Price without VAT: | 584,49000 Kč |
---|---|
Unit Price with VAT: | 707,23290 Kč |