
0760205010 | |
|---|---|
DigiKey Part Number | 900-0760205010-ND |
Manufacturer | |
Manufacturer Product Number | 0760205010 |
Description | CONN RCPT I-TRAC 140POS EDGE MNT |
Customer Reference | |
Detailed Description | 140 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black I-Trac, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 0760205010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Usage | Coplanar, Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | I-Trac, Guide Right | |
Number of Positions | 140 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 7 | |
Number of Columns | 10 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 80°C | |
Voltage Rating | 120V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 968,22000 Kč | 968,22 Kč |
| 10 | 822,89100 Kč | 8 228,91 Kč |
| 25 | 771,37400 Kč | 19 284,35 Kč |
| 50 | 734,58560 Kč | 36 729,28 Kč |
| 100 | 699,56100 Kč | 69 956,10 Kč |
| 250 | 655,82212 Kč | 163 955,53 Kč |
| Unit Price without VAT: | 968,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 171,54620 Kč |

