56 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black I-Trac, Guide Right
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black I-Trac, Guide Right
76020-5004
76020-5004

0760205004

DigiKey Part Number
900-0760205004-ND
Manufacturer
Manufacturer Product Number
0760205004
Description
CONN RCPT I-TRAC 56POS EDGE MNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
56 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black I-Trac, Guide Right
Datasheet
 Datasheet
EDA/CAD Models
0760205004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
Coplanar, Daughtercard
Connector Type
Receptacle, Female Sockets
Connector Style
I-Trac, Guide Right
Number of Positions
56
Number of Positions Loaded
All
Pitch
-
Number of Rows
7
Number of Columns
4
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 80°C
Voltage Rating
120V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1452,09000 Kč452,09 Kč
10384,24200 Kč3 842,42 Kč
44346,09955 Kč15 228,38 Kč
88329,58989 Kč29 003,91 Kč
132320,30061 Kč42 279,68 Kč
264305,02856 Kč80 527,54 Kč
528290,48903 Kč153 378,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:452,09000 Kč
Unit Price with VAT:547,02890 Kč