



0760201010 | |
|---|---|
DigiKey Part Number | 23-0760201010-ND |
Manufacturer | |
Manufacturer Product Number | 0760201010 |
Description | CONN RCPT I-TRAC 140POS EDGE MNT |
Customer Reference | |
Detailed Description | 140 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black I-Trac |
Datasheet | Datasheet |
EDA/CAD Models | 0760201010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Usage | Coplanar, Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | I-Trac | |
Number of Positions | 140 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 7 | |
Number of Columns | 10 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 80°C | |
Voltage Rating | 120V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 883,39000 Kč | 883,39 Kč |
| 10 | 750,86700 Kč | 7 508,67 Kč |
| 25 | 703,86120 Kč | 17 596,53 Kč |
| 50 | 670,28560 Kč | 33 514,28 Kč |
| 100 | 638,32660 Kč | 63 832,66 Kč |
| 250 | 598,41948 Kč | 149 604,87 Kč |
| Unit Price without VAT: | 883,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 068,90190 Kč |

