



0760201004 | |
|---|---|
DigiKey Part Number | 23-0760201004-ND |
Manufacturer | |
Manufacturer Product Number | 0760201004 |
Description | CONN RCPT I-TRAC 56POS EDGE MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black I-Trac |
Datasheet | Datasheet |
EDA/CAD Models | 0760201004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Coplanar, Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | I-Trac | |
Number of Positions | 56 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 7 | |
Number of Columns | 4 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 80°C | |
Voltage Rating | 120V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,27000 Kč | 401,27 Kč |
| 10 | 341,09200 Kč | 3 410,92 Kč |
| 25 | 319,72400 Kč | 7 993,10 Kč |
| 50 | 304,46260 Kč | 15 223,13 Kč |
| 100 | 289,93620 Kč | 28 993,62 Kč |
| 250 | 271,80064 Kč | 67 950,16 Kč |
| 500 | 258,84360 Kč | 129 421,80 Kč |
| Unit Price without VAT: | 401,27000 Kč |
|---|---|
| Unit Price with VAT: | 485,53670 Kč |

