
0760151403 | |
|---|---|
DigiKey Part Number | 900-0760151403-ND |
Manufacturer | |
Manufacturer Product Number | 0760151403 |
Description | CONN HEADER I-TRAC 56POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 Connector Header, Male Pins Through Hole Black I-Trac |
Datasheet | Datasheet |
EDA/CAD Models | 0760151403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane, Midplane, Orthogonal | |
Connector Type | Header, Male Pins | |
Connector Style | I-Trac | |
Number of Positions | 56 | |
Number of Positions Loaded | All | |
Pitch | 0.073" (1.85mm) | |
Number of Rows | 7 | |
Number of Columns | 4 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | 85°C | |
Voltage Rating | 120V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,83000 Kč | 249,83 Kč |
| 10 | 212,37800 Kč | 2 123,78 Kč |
| 25 | 199,07360 Kč | 4 976,84 Kč |
| 50 | 189,56780 Kč | 9 478,39 Kč |
| 100 | 180,52130 Kč | 18 052,13 Kč |
| 250 | 169,22656 Kč | 42 306,64 Kč |
| 500 | 161,15704 Kč | 80 578,52 Kč |
| 1 000 | 153,47531 Kč | 153 475,31 Kč |
| Unit Price without VAT: | 249,83000 Kč |
|---|---|
| Unit Price with VAT: | 302,29430 Kč |



