
0757840136 | |
---|---|
DigiKey Part Number | 0757840136-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0757840136 |
Description | CONN MINI SAS RCPT 36POS SLD SMD |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0757840136 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini | |
Number of Positions | 36 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
420 | 179,23024 Kč | 75 276,70 Kč |
Unit Price without VAT: | 179,23024 Kč |
---|---|
Unit Price with VAT: | 216,86859 Kč |