Connector Header Through Hole 12 position 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 12 position 0.138" (3.50mm)
0757571161
0757571161
Molex - Product Spotlight - MX123 Sealed Connection System

0757571161

DigiKey Part Number
WM12842-ND
Manufacturer
Manufacturer Product Number
0757571161
Description
CONN HEADER VERT 12POS 3.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0757571161 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.441" (11.20mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.738" (18.75mm)
Insulation Height
0.177" (4.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Cartridge Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 237
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
139,12000 Kč39,12 Kč
1033,16600 Kč331,66 Kč
35025,79443 Kč9 028,05 Kč
70024,56334 Kč17 194,34 Kč
1 05023,87059 Kč25 064,12 Kč
5 25021,31004 Kč111 877,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,12000 Kč
Unit Price with VAT:47,33520 Kč