



0757103010 | |
|---|---|
DigiKey Part Number | WM6570-ND |
Manufacturer | |
Manufacturer Product Number | 0757103010 |
Description | CONN RCPT I-TRAC 220POS EDGE MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black I-Trac, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 0757103010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Coplanar, Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | I-Trac, Guide Left | |
Number of Positions | 220 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 11 | |
Number of Columns | 10 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 80°C | |
Voltage Rating | 120V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 935,67000 Kč | 935,67 Kč |
| 10 | 795,27800 Kč | 7 952,78 Kč |
| 25 | 745,50440 Kč | 18 637,61 Kč |
| 50 | 709,94660 Kč | 35 497,33 Kč |
| 100 | 676,09360 Kč | 67 609,36 Kč |
| 250 | 633,82464 Kč | 158 456,16 Kč |
| Unit Price without VAT: | 935,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 132,16070 Kč |

