132 Connector Receptacle, Female Sockets Through Hole, Right Angle Black I-Trac
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0757101006

DigiKey Part Number
WM6568-ND
Manufacturer
Manufacturer Product Number
0757101006
Description
CONN RCPT I-TRAC 132POS PCB
Customer Reference
Detailed Description
132 Connector Receptacle, Female Sockets Through Hole, Right Angle Black I-Trac
Datasheet
 Datasheet
EDA/CAD Models
0757101006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Last Time Buy
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
I-Trac
Number of Positions
132
Number of Positions Loaded
All
Pitch
-
Number of Rows
11
Number of Columns
6
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 80°C
Voltage Rating
120V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 12.12.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1693,37000 Kč693,37 Kč
10589,39700 Kč5 893,97 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:693,37000 Kč
Unit Price with VAT:838,97770 Kč

Other Suppliers on DigiKey

80In Stock
Ships from WEC