176 Connector Header, Male Pins Through Hole Black I-Trac, Guide Left
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0757053824

DigiKey Part Number
WM23551-ND
Manufacturer
Manufacturer Product Number
0757053824
Description
CONN HEADER I-TRAC 176POS PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
176 Connector Header, Male Pins Through Hole Black I-Trac, Guide Left
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
I-Trac, Guide Left
Number of Positions
176
Number of Positions Loaded
All
Pitch
-
Number of Rows
11
Number of Columns
8
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 80°C
Voltage Rating
120V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 122,34000 Kč1 122,34 Kč
10953,91800 Kč9 539,18 Kč
25894,22080 Kč22 355,52 Kč
56844,80196 Kč47 308,91 Kč
112804,52714 Kč90 107,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 122,34000 Kč
Unit Price with VAT:1 358,03140 Kč