
0755860105 | |
|---|---|
DigiKey Part Number | 0755860105-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0755860105 |
Description | CONN MINI SAS RCP 68P SLD RA SMD |
Customer Reference | |
Detailed Description | 68 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0755860105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini | |
Number of Positions | 68 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 650 | 158,96059 Kč | 262 284,97 Kč |
| Unit Price without VAT: | 158,96059 Kč |
|---|---|
| Unit Price with VAT: | 192,34231 Kč |

