2 Connector Plug, Male Blades Through Hole, Right Angle Black Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Connector Plug, Male Blades Through Hole, Right Angle Black Power
0755565000
0755565000

0755565000

DigiKey Part Number
WM14687-ND
Manufacturer
Manufacturer Product Number
0755565000
Description
CONN PLUG POWER 2POS PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Connector Plug, Male Blades Through Hole, Right Angle Black Power
Datasheet
 Datasheet
EDA/CAD Models
0755565000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Blades
Connector Style
Power
Number of Positions
2
Number of Positions Loaded
All
Pitch
-
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
2 Power
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
150A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
600V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1258,91000 Kč258,91 Kč
10220,03800 Kč2 200,38 Kč
25206,25920 Kč5 156,48 Kč
50196,41100 Kč9 820,55 Kč
100187,03760 Kč18 703,76 Kč
288173,59295 Kč49 994,77 Kč
576165,31660 Kč95 222,36 Kč
1 152157,43670 Kč181 367,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:258,91000 Kč
Unit Price with VAT:313,28110 Kč