Image for 0755561511 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0755561511

DigiKey Part Number
0755561511-ND
Manufacturer
Manufacturer Product Number
0755561511
Description
CONN HEADER POWER 1POS PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Connector Header, Male Blades Through Hole, Right Angle Black Power
Datasheet
 Datasheet
EDA/CAD Models
0755561511 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Molex
Contact Layout, Typical
1 Power
Series
Features
Board Guide
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Blades
Color
Black
Connector Style
Power
Current Rating (Amps)
150A
Number of Positions
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Voltage Rating
600V
Mounting Type
Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192219,42036 Kč42 128,71 Kč
Unit Price without VAT:219,42036 Kč
Unit Price with VAT:265,49864 Kč