Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0747547102

DigiKey Part Number
900-0747547102-ND
Manufacturer
Manufacturer Product Number
0747547102
Description
CONN SFP+ CAGE PRESS-FIT R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
SFP+
Manufacturer
Molex
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Bulk
Features
EMI Shielded
Part Status
Active
Base Product Number
Connector Style
Cage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 181
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1214,39000 Kč214,39 Kč
10182,15800 Kč1 821,58 Kč
25170,73880 Kč4 268,47 Kč
50162,58760 Kč8 129,38 Kč
100154,82460 Kč15 482,46 Kč
250145,13648 Kč36 284,12 Kč
500138,21430 Kč69 107,15 Kč
1 000131,62491 Kč131 624,91 Kč
Manufacturers Standard Package
Unit Price without VAT:214,39000 Kč
Unit Price with VAT:259,41190 Kč