Image for 0747503023 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0747503023

DigiKey Part Number
900-0747503023-ND
Manufacturer
Manufacturer Product Number
0747503023
Description
CAGE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Position QSFP+ Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
QSFP+
Manufacturer
Molex
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tray
Features
EMI Shielded
Part Status
Active
Base Product Number
Connector Style
Cage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 29643,00167 Kč55 730,16 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,00167 Kč
Unit Price with VAT:52,03202 Kč