0747360220 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 8
Unit Price: 514,50000 Kč
Datasheet
74736-0220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0747360220

DigiKey Part Number
23-0747360220-ND
Manufacturer
Manufacturer Product Number
0747360220
Description
CONN XFP CAGE PRESS-FIT R/A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Position XFP Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0747360220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
Cage
Connector Type
XFP
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3642,46667 Kč1 927,40 Kč
Unit Price without VAT:642,46667 Kč
Unit Price with VAT:777,38467 Kč