Connector Light Pipe For SFP Cage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Light Pipe For SFP Cage
0747260001
0747260001

0747260001

DigiKey Part Number
WM4441-ND
Manufacturer
Manufacturer Product Number
0747260001
Description
CONN LIGHT PIPE FOR SFP CAGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Light Pipe For SFP Cage
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Tray
Part Status
Active
Accessory Type
Light Pipe
For Use With/Related Products
SFP Cage
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 910
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
173,49000 Kč73,49 Kč
2458,72458 Kč1 409,39 Kč
4855,92021 Kč2 684,17 Kč
7254,34111 Kč3 912,56 Kč
12052,41450 Kč6 289,74 Kč
26449,57833 Kč13 088,68 Kč
50447,36716 Kč23 873,05 Kč
1 00845,32089 Kč45 683,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,49000 Kč
Unit Price with VAT:88,92290 Kč