



0747220001 | |
|---|---|
DigiKey Part Number | WM1646-ND |
Manufacturer | |
Manufacturer Product Number | 0747220001 |
Description | CONN SFP CAGE 1X2 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0747220001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 2) | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,10000 Kč | 507,10 Kč |
| 10 | 431,02600 Kč | 4 310,26 Kč |
| 25 | 404,02680 Kč | 10 100,67 Kč |
| 50 | 384,75060 Kč | 19 237,53 Kč |
| 100 | 366,39830 Kč | 36 639,83 Kč |
| 250 | 343,48024 Kč | 85 870,06 Kč |
| 500 | 327,11062 Kč | 163 555,31 Kč |
| Unit Price without VAT: | 507,10000 Kč |
|---|---|
| Unit Price with VAT: | 613,59100 Kč |



