0745470305 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
26 Position miniSAS 4x Plug to Plug 16.40' (5.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0745470305

DigiKey Part Number
WM1132-ND
Manufacturer
Manufacturer Product Number
0745470305
Description
CABLE MINISAS 4X M-M 5M
Customer Reference
Detailed Description
26 Position miniSAS 4x Plug to Plug 16.40' (5.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Connectors
miniSAS 4x
Number of Positions
26
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock
Features
Key Slot 2-4-6 (both), Pull Tab
Cable Type
Round
Usage
External
Length
16.40' (5.00m)
Color
Black
Shielding
Shielded
Wire Gauge
26 AWG
Current - Max/Contact
1 A
Frequency - Max
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE MINISAS 4X M-M 1M
In-Stock: 0
Unit Price: 564,07240 Kč
CABLE MINISAS 4X M-M 3M
In-Stock: 0
Unit Price:
CABLE MINISAS 4X M-M 2M
In-Stock: 0
Unit Price: 682,43500 Kč