38 Position PCIe x4 Plug to Plug 16.40' (5.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0745460405

DigiKey Part Number
WM1163-ND
Manufacturer
Manufacturer Product Number
0745460405
Description
CABLE ASSY PCIE X4 M-M 5M
Customer Reference
Detailed Description
38 Position PCIe x4 Plug to Plug 16.40' (5.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
PCIe x4
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round
Usage
External
Length
16.40' (5.00m)
Color
Black
Shielding
Shielded
Wire Gauge
26 AWG
Current - Max/Contact
1 A
Frequency - Max
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE ASSY PCIE X4 M-M 1M
In-Stock: 0
Unit Price: 2 600,60240 Kč
CABLE ASSY PCIE X4 M-M 3M
In-Stock: 0
Unit Price:
CABLE ASSY PCIE X4 M-M 2M
In-Stock: 0
Unit Price:
CABLE ASSY PCIE X4 M-M 7M
In-Stock: 0
Unit Price: