Connector EMI Guide Housing For iPass Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector EMI Guide Housing For iPass Series
74540 Series
74540 Series

0745400101

DigiKey Part Number
WM8577-ND
Manufacturer
Manufacturer Product Number
0745400101
Description
CONN EMI HSG FOR IPASS SERIES
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector EMI Guide Housing For iPass Series
Datasheet
 Datasheet
EDA/CAD Models
0745400101 Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Molex
Accessory Type
EMI Guide Housing
Series
For Use With/Related Products
iPass Series
Packaging
Tray
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 986
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1321,90000 Kč321,90 Kč
10273,47800 Kč2 734,78 Kč
25256,34360 Kč6 408,59 Kč
50244,10600 Kč12 205,30 Kč
100232,46050 Kč23 246,05 Kč
264217,08034 Kč57 309,21 Kč
528206,72928 Kč109 153,06 Kč
1 056196,87713 Kč207 902,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:321,90000 Kč
Unit Price with VAT:389,49900 Kč