
0743204004 | |
|---|---|
DigiKey Part Number | WM5601-ND |
Manufacturer | |
Manufacturer Product Number | 0743204004 |
Description | CONN RCPT DVI-D DL 24POS PCB R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | DVI-D, Dual Link Receptacle Connector 24 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0743204004 Models |
Category | Operating Temperature -20°C ~ 85°C |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 3A per Contact |
Packaging Tray | Voltage - Rated 40VAC |
Part Status Active | Mating Cycles 100 |
Connector Type DVI-D, Dual Link | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel |
Mounting Type Panel Mount, Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Horizontal | Insulation Color Natural |
Termination Solder | Base Product Number |
Features Board Guide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 86,23900 Kč | 862,39 Kč |
| 25 | 80,83400 Kč | 2 020,85 Kč |
| 50 | 76,97440 Kč | 3 848,72 Kč |
| 100 | 73,29770 Kč | 7 329,77 Kč |
| 250 | 68,70880 Kč | 17 177,20 Kč |
| 672 | 64,08015 Kč | 43 061,86 Kč |
| 1 344 | 61,02419 Kč | 82 016,51 Kč |
| 2 688 | 58,11478 Kč | 156 212,53 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |











