



Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Press-Fit |
Series | Features Shielded |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style VHDM, Guide Right | Current Rating (Amps) 3A |
Number of Positions 200 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Voltage Rating 120V |
Number of Rows 8 | Base Product Number |
Number of Columns 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 507,87000 Kč | 1 507,87 Kč |
| 36 | 1 170,99417 Kč | 42 155,79 Kč |
| 108 | 1 083,75537 Kč | 117 045,58 Kč |
| Unit Price without VAT: | 1 507,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 824,52270 Kč |




