925 MHz ~ 960 MHz Isolator 130 W 23dB (Min) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0735912102

DigiKey Part Number
900-0735912102TR-ND - Tape & Reel (TR)
900-0735912102CT-ND - Cut Tape (CT)
900-0735912102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0735912102
Description
SMSJ ISOLATOR/925-960 MHZ
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
925 MHz ~ 960 MHz Isolator 130 W 23dB (Min) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolator
Frequency
925 MHz ~ 960 MHz
Isolation
23dB (Min)
Power - Average Forward
130 W
Insertion Loss
0.2dB (Max)
VSWR
-
Connector Type
-
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1329,46000 Kč329,46 Kč
10286,77000 Kč2 867,70 Kč
25271,94080 Kč6 798,52 Kč
100251,58960 Kč25 158,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
240255,31817 Kč61 276,36 Kč
480246,17488 Kč118 163,94 Kč
720241,07483 Kč173 573,88 Kč
Manufacturers Standard Package
Unit Price without VAT:329,46000 Kč
Unit Price with VAT:398,64660 Kč