
0735912101 | |
|---|---|
DigiKey Part Number | 900-0735912101TR-ND - Tape & Reel (TR) 900-0735912101CT-ND - Cut Tape (CT) 900-0735912101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912101 |
Description | SMSJ ISOLATOR/925-960 MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 925 MHz ~ 960 MHz Isolator 130 W 23dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolator | |
Frequency | 925 MHz ~ 960 MHz | |
Isolation | 23dB (Min) | |
Power - Average Forward | 130 W | |
Insertion Loss | 0.2dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,46000 Kč | 329,46 Kč |
| 10 | 286,77000 Kč | 2 867,70 Kč |
| 25 | 271,94080 Kč | 6 798,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 254,70313 Kč | 20 376,25 Kč |
| 160 | 245,22250 Kč | 39 235,60 Kč |
| 240 | 239,93279 Kč | 57 583,87 Kč |
| 400 | 233,52768 Kč | 93 411,07 Kč |
| 560 | 229,46202 Kč | 128 498,73 Kč |
| 800 | 225,28045 Kč | 180 224,36 Kč |
| Unit Price without VAT: | 329,46000 Kč |
|---|---|
| Unit Price with VAT: | 398,64660 Kč |

