
0735912098 | |
|---|---|
DigiKey Part Number | 900-0735912098TR-ND - Tape & Reel (TR) 900-0735912098CT-ND - Cut Tape (CT) 900-0735912098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912098 |
Description | SMSJ ISOLATOR/791-821MHZ/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 791 MHz ~ 821 MHz Isolator 130 W 22dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolator | |
Frequency | 791 MHz ~ 821 MHz | |
Isolation | 22dB (Min) | |
Power - Average Forward | 130 W | |
Insertion Loss | 0.25dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,11000 Kč | 322,11 Kč |
| 10 | 280,21800 Kč | 2 802,18 Kč |
| 25 | 265,70040 Kč | 6 642,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 201,89188 Kč | 16 151,35 Kč |
| 160 | 194,32663 Kč | 31 092,26 Kč |
| 240 | 190,10646 Kč | 45 625,55 Kč |
| 400 | 184,99590 Kč | 73 998,36 Kč |
| 560 | 181,75141 Kč | 101 780,79 Kč |
| 800 | 178,41413 Kč | 142 731,30 Kč |
| Unit Price without VAT: | 322,11000 Kč |
|---|---|
| Unit Price with VAT: | 389,75310 Kč |

