791 MHz ~ 821 MHz Isolator 130 W 22dB (Min) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0735912097

DigiKey Part Number
900-0735912097TR-ND - Tape & Reel (TR)
900-0735912097CT-ND - Cut Tape (CT)
900-0735912097DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0735912097
Description
SMSJ ISOLATOR/791-821MHZ/
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
791 MHz ~ 821 MHz Isolator 130 W 22dB (Min) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolator
Frequency
791 MHz ~ 821 MHz
Isolation
22dB (Min)
Power - Average Forward
130 W
Insertion Loss
0.25dB (Max)
VSWR
-
Connector Type
-
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1322,11000 Kč322,11 Kč
10280,21800 Kč2 802,18 Kč
25265,70040 Kč6 642,51 Kč
100245,79420 Kč24 579,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
240234,39104 Kč56 253,85 Kč
480225,95729 Kč108 459,50 Kč
720221,25331 Kč159 302,38 Kč
Manufacturers Standard Package
Unit Price without VAT:322,11000 Kč
Unit Price with VAT:389,75310 Kč