758 MHz ~ 803 MHz Isolator 130 W 22dB (Min) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0735912096

DigiKey Part Number
900-0735912096TR-ND - Tape & Reel (TR)
900-0735912096CT-ND - Cut Tape (CT)
900-0735912096DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0735912096
Description
SMSJ ISOLATOR/758-803 MHZ
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
758 MHz ~ 803 MHz Isolator 130 W 22dB (Min) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolator
Frequency
758 MHz ~ 803 MHz
Isolation
22dB (Min)
Power - Average Forward
130 W
Insertion Loss
0.25dB (Max)
VSWR
-
Connector Type
-
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1331,35000 Kč331,35 Kč
10288,40800 Kč2 884,08 Kč
25273,50320 Kč6 837,58 Kč
100253,03640 Kč25 303,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
240217,18521 Kč52 124,45 Kč
480209,38221 Kč100 503,46 Kč
720205,03051 Kč147 621,97 Kč
Manufacturers Standard Package
Unit Price without VAT:331,35000 Kč
Unit Price with VAT:400,93350 Kč