
0735912096 | |
|---|---|
DigiKey Part Number | 900-0735912096TR-ND - Tape & Reel (TR) 900-0735912096CT-ND - Cut Tape (CT) 900-0735912096DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912096 |
Description | SMSJ ISOLATOR/758-803 MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 758 MHz ~ 803 MHz Isolator 130 W 22dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolator | |
Frequency | 758 MHz ~ 803 MHz | |
Isolation | 22dB (Min) | |
Power - Average Forward | 130 W | |
Insertion Loss | 0.25dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,35000 Kč | 331,35 Kč |
| 10 | 288,40800 Kč | 2 884,08 Kč |
| 25 | 273,50320 Kč | 6 837,58 Kč |
| 100 | 253,03640 Kč | 25 303,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 217,18521 Kč | 52 124,45 Kč |
| 480 | 209,38221 Kč | 100 503,46 Kč |
| 720 | 205,03051 Kč | 147 621,97 Kč |
| Unit Price without VAT: | 331,35000 Kč |
|---|---|
| Unit Price with VAT: | 400,93350 Kč |

