758 MHz ~ 803 MHz Isolator 130 W 22dB (Min) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0735912095

DigiKey Part Number
900-0735912095TR-ND - Tape & Reel (TR)
900-0735912095CT-ND - Cut Tape (CT)
900-0735912095DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0735912095
Description
SMSJ ISOLATOR/758-803 MHZ
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
758 MHz ~ 803 MHz Isolator 130 W 22dB (Min) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolator
Frequency
758 MHz ~ 803 MHz
Isolation
22dB (Min)
Power - Average Forward
130 W
Insertion Loss
0.25dB (Max)
VSWR
-
Connector Type
-
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1331,35000 Kč331,35 Kč
10288,40800 Kč2 884,08 Kč
25273,50320 Kč6 837,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80256,16775 Kč20 493,42 Kč
160246,63463 Kč39 461,54 Kč
240241,31688 Kč57 916,05 Kč
400234,87628 Kč93 950,51 Kč
560230,78827 Kč129 241,43 Kč
800226,58364 Kč181 266,91 Kč
Manufacturers Standard Package
Unit Price without VAT:331,35000 Kč
Unit Price with VAT:400,93350 Kč